887-036-544-104

Heilind Number:EDA887-036-544-104
Manufacturer:EDAC
Manufacturer Number:887-036-544-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-544-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-544-104

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures enhanced durability and safety. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The single-row design with 36 positions offers versatile connectivity options, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Suitable for straight mounting, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Elevate your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures enhanced durability and safety. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The single-row design with 36 positions offers versatile connectivity options, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Suitable for straight mounting, it seamlessly integrates into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs.