887-036-544-802

Heilind Number:EDA887-036-544-802
Manufacturer:EDAC
Manufacturer Number:887-036-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-544-802

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector is built to withstand high temperatures and ensure long-lasting connectivity. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and a total of 36 positions, it offers secure and efficient board-to-board connections. The straight mount orientation and row spacing of .2 inches make for easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in the quality and efficiency of this essential component for your PCB connectivity needs.