887-036-544-807

Heilind Number:EDA887-036-544-807
Manufacturer:EDAC
Manufacturer Number:887-036-544-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-544-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-544-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row configuration with 36 positions, ensuring seamless board-to-board communication. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable power transmission at amperages up to 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while its straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions, making it a must-have for your electronics projects. Elevate your connectivity game with this essential component.