887-036-544-812

Heilind Number:EDA887-036-544-812
Manufacturer:EDAC
Manufacturer Number:887-036-544-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-544-812

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for precision performance, this black connector features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it guarantees seamless connectivity for your PCB applications. The .156-inch pitch and .2-inch row spacing offer optimal signal transmission efficiency, while the straight mount orientation simplifies installation. With 36 positions available, this connector provides ample connectivity options for your project needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for high-temp applications in various industries. Elevate your connector solutions with this high-performance Card Edge Connector.