887-036-555-203

Heilind Number:EDA887-036-555-203
Manufacturer:EDAC
Manufacturer Number:887-036-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-555-203

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures reliable performance even in high-temperature environments. Its dual-row design with 36 positions offers ample connectivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly between -40 and 105°C, it's perfect for a wide range of applications. Choose straight mount orientation for seamless installation. Upgrade your PCB connections with this essential component.