887-036-555-207

Heilind Number:EDA887-036-555-207
Manufacturer:EDAC
Manufacturer Number:887-036-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-555-207

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration on PCBs. Featuring a sleek black exterior, this connector boasts a robust amperage of 3A, making it ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety. With two rows and 36 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component.