887-036-555-807

Heilind Number:EDA887-036-555-807
Manufacturer:EDAC
Manufacturer Number:887-036-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-555-807

Detailed Description

Enhance circuit connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 36 positions each, it offers seamless integration on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for industrial applications. The sleek black finish adds a professional touch, while the straight mount orientation facilitates easy installation. Elevate your connectivity solutions with this essential component.