887-036-555-812

Heilind Number:EDA887-036-555-812
Manufacturer:EDAC
Manufacturer Number:887-036-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-555-812

Detailed Description

Enhance your high-temperature PCB connections with this rugged Card Edge Connector. Designed for reliability in demanding environments, it features a robust UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 36 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating between -40 and 105 °C, this connector is ideal for a wide range of industrial and commercial settings. Its straight mount orientation further enhances versatility. Upgrade your board-to-board connections with this essential component.