887-036-556-212

Heilind Number:EDA887-036-556-212
Manufacturer:EDAC
Manufacturer Number:887-036-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-556-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for top performance in demanding environments, this connector boasts a sleek black finish and a robust UL 94V-0 Polyphenylene Sulfide housing. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. Featuring two rows and 36 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-temp PCB setup. Trust in its durability and efficiency for optimal performance in all your connectivity needs.