887-036-556-802

Heilind Number:EDA887-036-556-802
Manufacturer:EDAC
Manufacturer Number:887-036-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-556-802

Detailed Description

Enhance your high-temperature electronic connections with this reliable Card Edge Connector. Designed for peak performance in demanding environments, its durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity. With a sleek black finish and precision-engineered Copper Alloy contacts, it not only delivers on aesthetics but also guarantees optimal conductivity. Featuring two rows and a total of 36 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make for easy and secure installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various applications. Whether you're a tech enthusiast or a professional, this connector is a must-have in your arsenal of electronic components. Elevate your connection game with this top-of-the-line Card Edge Connector.