887-036-556-803

Heilind Number:EDA887-036-556-803
Manufacturer:EDAC
Manufacturer Number:887-036-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-556-803

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this black connector boasts a 3A amperage rating and features a housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With two rows and 36 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Positioned with a straight mount orientation, it guarantees a secure fit. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component.