887-036-556-804

Heilind Number:EDA887-036-556-804
Manufacturer:EDAC
Manufacturer Number:887-036-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-556-804

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, designed for optimal performance in demanding environments. Featuring two rows and 36 positions, it ensures secure and reliable connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, offers both durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it allows for efficient PCB layout. Crafted with copper alloy contacts, it guarantees low resistance and high conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this straight-mount card edge connector.