887-036-556-807

Heilind Number:EDA887-036-556-807
Manufacturer:EDAC
Manufacturer Number:887-036-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-556-807

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability and efficiency, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, making it ideal for demanding industrial environments. With two rows and a total of 36 positions, it offers ample connectivity for your circuitry. The contact material, made from Copper Alloy, ensures reliable and low-resistance transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for applications requiring stability in extreme conditions. Its straight mount orientation and .156-inch pitch make for convenient installation, while the .2-inch row spacing allows for efficient PCB routing. Upgrade your connectivity with this high-performance Card Edge Connector.