887-036-556-808

Heilind Number:EDA887-036-556-808
Manufacturer:EDAC
Manufacturer Number:887-036-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-556-808

Detailed Description

Elevate your electronic connections with this High Temp Card Edge Connector, specially designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high temperatures. With a current rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Its dual-row configuration with 36 positions and a pitch of .156 inches offers versatile connectivity options for your PCB assemblies. Designed for straight mounting orientation, it seamlessly integrates into your circuit layout. Operable within a wide temperature range of -40 to 105 °C, this connector is perfect for industrial and automotive applications. Upgrade your connectivity solutions with this essential component.