887-036-558-101

Heilind Number:EDA887-036-558-101
Manufacturer:EDAC
Manufacturer Number:887-036-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-101

Detailed Description

Enhance your electronics assembly with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector boasts a sleek black finish and is engineered for durability. With an amperage rating of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring copper alloy contacts, it offers exceptional quality and longevity. The single-row design with 36 positions and a pitch of .156 inches allows for efficient PCB connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to meet your connectivity needs seamlessly.