887-036-558-102

Heilind Number:EDA887-036-558-102
Manufacturer:EDAC
Manufacturer Number:887-036-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row configuration and 36 positions, it delivers reliable power and signal transmission. The copper alloy contact material ensures secure connections, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-constrained applications, its right-angle mount orientation provides versatility. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding PCB setups. Explore our range of connectors for seamless board-to-board integration.