887-036-558-108

Heilind Number:EDA887-036-558-108
Manufacturer:EDAC
Manufacturer Number:887-036-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a single row with 36 positions, ensuring seamless integration into your circuit board layout. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in even the most demanding environments. The copper alloy contact material and 3A amperage rating provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise connectivity. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our quality product to meet your connectivity needs with excellence.