887-036-558-201

Heilind Number:EDA887-036-558-201
Manufacturer:EDAC
Manufacturer Number:887-036-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-201

Detailed Description

Enhancing connectivity in high-temperature environments, this Card Edge Connector effortlessly bridges the gap between PCB boards with its durable construction and reliable performance. With a sleek black finish, it seamlessly integrates into any setup while delivering an amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and featuring Copper Alloy contacts, it ensures robust connectivity and longevity. Boasting two rows and 36 positions, it accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees seamless functionality even in demanding conditions. Perfect for a variety of applications, from industrial machinery to consumer electronics, this Card Edge Connector is a vital component in ensuring efficient and secure PCB connectivity.