887-036-558-202

Heilind Number:EDA887-036-558-202
Manufacturer:EDAC
Manufacturer Number:887-036-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this black connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring optimal performance. With two rows and 36 positions, it offers ample connectivity options for your PCB needs. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Trust in this connector for secure and efficient board-to-board connections in demanding environments.