887-036-558-207

Heilind Number:EDA887-036-558-207
Manufacturer:EDAC
Manufacturer Number:887-036-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-207

Detailed Description

Enhance the thermal efficiency of your circuit with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even at elevated temperatures. With a dual-row configuration and 36 positions, it offers ample connectivity options for your PCB setup. The right-angle mount orientation allows for easy installation, while a .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for high-temp applications. Trust in its quality and performance to keep your electronics running smoothly.