887-036-558-208

Heilind Number:EDA887-036-558-208
Manufacturer:EDAC
Manufacturer Number:887-036-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-208

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector, designed for optimal performance in demanding environments. Its sleek black design adds a touch of sophistication while ensuring reliable functionality. With a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector guarantees safety and longevity. Featuring two rows and 36 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch ensure secure and efficient data transmission. Its right-angle mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.