887-036-558-603

Heilind Number:EDA887-036-558-603
Manufacturer:EDAC
Manufacturer Number:887-036-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black finish and a single-row configuration with 36 positions, ensuring optimal performance in your electronic setups. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees reliability under extreme conditions. The right-angle mount orientation offers versatility in installation, while a pitch of .156 inches and row spacing of .2 inches facilitate easy board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a must-have component for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality connector, a vital element in the ever-evolving world of electronic devices.