887-036-558-607

Heilind Number:EDA887-036-558-607
Manufacturer:EDAC
Manufacturer Number:887-036-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-607

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black color and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and a total of 36 contact positions, it offers reliable connectivity for your PCB applications. Crafted with precision, the contact material is made of Copper Alloy, ensuring excellent conductivity. Featuring a convenient right-angle mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this high-quality component.