887-036-558-802

Heilind Number:EDA887-036-558-802
Manufacturer:EDAC
Manufacturer Number:887-036-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for high-performance applications. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector can withstand extreme temperatures ranging from -40 to 105 °C. Featuring two rows of 36 copper alloy contacts, it ensures secure and efficient data transmission. The right-angle mount orientation offers flexibility in installation, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. With a 3A amperage rating, this connector guarantees optimal power delivery. Upgrade your setup with this essential component, perfect for various electronic projects.