887-036-558-803

Heilind Number:EDA887-036-558-803
Manufacturer:EDAC
Manufacturer Number:887-036-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-803

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, ensuring reliable power delivery. With two rows and a total of 36 positions, it offers ample connectivity for your PCB needs. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in various environments. Perfect for high-temperature applications, this connector is a must-have for any electronic project.