887-036-558-804

Heilind Number:EDA887-036-558-804
Manufacturer:EDAC
Manufacturer Number:887-036-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-804

Detailed Description

Enhance your high-temperature PCB connectivity with our Black High Temp Card Edge Connector. With a sturdy UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, this connector ensures reliable performance even in harsh environments. Featuring a two-row design with 36 positions, it offers ample connectivity options. The right-angle mount orientation makes it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Trust in this connector for secure and efficient board-to-board connections. Elevate your PCB assembly with this essential component.