887-036-558-812

Heilind Number:EDA887-036-558-812
Manufacturer:EDAC
Manufacturer Number:887-036-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-558-812

Detailed Description

Discover the ultimate solution for high-temperature board-to-board connectivity with our cutting-edge Card Edge Connector. Engineered for optimal performance, this connector features a sleek black design and is built to withstand extreme conditions with a wide operating temperature range of -40 to 105 °C. Boasting a dual-row configuration and 36 positions, it offers ample connectivity options for your PCB assembly needs. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability, while the copper alloy contact material ensures reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure connections. The right-angle mount orientation adds versatility to its design, making it suitable for various applications in the industrial, automotive, and telecommunications sectors. Trust in this high-quality connector to deliver consistent performance in even the most demanding environments. Elevate your PCB connectivity with this essential component.