887-036-559-102

Heilind Number:EDA887-036-559-102
Manufacturer:EDAC
Manufacturer Number:887-036-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability in even the most demanding environments. With a single row configuration and 36 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee optimal signal transmission, while the .156-inch pitch and .2-inch row spacing provide seamless integration onto your PCB. Designed for right-angle mounting, it offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic systems. Elevate your connectivity game with this essential component.