887-036-559-107

Heilind Number:EDA887-036-559-107
Manufacturer:EDAC
Manufacturer Number:887-036-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-107

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector, meticulously engineered for maximum performance. Featuring a sleek black design and constructed with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durable and reliable operation even in challenging environments. With a single row of 36 positions and a pitch of .156 inches, it offers seamless integration onto your circuit board. The contact material, made of Copper Alloy, guarantees excellent conductivity. Designed for right-angle mounting, it provides versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a crucial component for any electronics project. Upgrade your connectivity solutions with this top-tier connector, a must-have in the world of PCB assembly.