887-036-559-108

Heilind Number:EDA887-036-559-108
Manufacturer:EDAC
Manufacturer Number:887-036-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable performance even in challenging conditions. With a single row layout and a total of 36 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and right angle mount orientation guarantee secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and electronic applications where durability is paramount. Trust in the quality and performance of this essential component for your projects.