887-036-559-201

Heilind Number:EDA887-036-559-201
Manufacturer:EDAC
Manufacturer Number:887-036-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and two rows of 36 positions, it offers efficient board-to-board connectivity. Its right-angle mount orientation is space-saving and convenient for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for high-temperature environments. Elevate your PCB design with this essential component, ideal for industrial and commercial use.