887-036-559-207

Heilind Number:EDA887-036-559-207
Manufacturer:EDAC
Manufacturer Number:887-036-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a current rating of 3A and 36 positions spread across 2 rows, it offers ample connectivity options for your applications. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transmission. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless board-to-board connections in your projects.