887-036-559-212

Heilind Number:EDA887-036-559-212
Manufacturer:EDAC
Manufacturer Number:887-036-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-212

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector, designed for durability and high performance. This sleek black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation even in demanding environments. With two rows and 36 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, this connector is ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for your connectivity needs. Upgrade your systems with this essential component.