887-036-559-602

Heilind Number:EDA887-036-559-602
Manufacturer:EDAC
Manufacturer Number:887-036-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-602

Detailed Description

Elevate your high-temperature connectivity solutions with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 36 positions, it offers seamless board-to-board connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Perfect for space-saving installations, its right-angle mount orientation offers flexibility in assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Upgrade your PCB connections with this essential component for seamless and efficient electronic systems.