887-036-559-603

Heilind Number:EDA887-036-559-603
Manufacturer:EDAC
Manufacturer Number:887-036-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-603

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for efficiency and durability, this black connector boasts a single row layout with 36 positions, ensuring seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees superior housing insulation, while the copper alloy contact material and 3A amperage rating deliver optimal performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right-angle mount orientation offers flexibility in installation, and the wide operating temperature range of -40 to 105°C ensures reliability in any environment. Elevate your PCB connectivity with this essential component.