887-036-559-604

Heilind Number:EDA887-036-559-604
Manufacturer:EDAC
Manufacturer Number:887-036-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-604

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for high-performance applications, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for secure and reliable connections. With a single row layout featuring 36 positions at a pitch of .156 inches, it offers ample versatility for your electronic projects. The Right Angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various environments. Elevate your circuitry with this essential component for seamless board-to-board connections.