887-036-559-804

Heilind Number:EDA887-036-559-804
Manufacturer:EDAC
Manufacturer Number:887-036-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-804

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring durability and efficient power transfer. With two rows and 36 positions, it offers ample connectivity options for your PCBs. The right-angle mount orientation and .156-inch pitch make it easy to integrate into your designs, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Perfect for applications where reliability is paramount, this connector is a crucial component in your connectivity solutions.