887-036-559-812

Heilind Number:EDA887-036-559-812
Manufacturer:EDAC
Manufacturer Number:887-036-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-559-812

Detailed Description

Enhance your circuit connectivity with our high-temperature Card Edge Connector, designed for optimal performance in demanding environments. This essential component boasts a sleek black finish and features two rows for efficient power transmission. With a current rating of 3 A, it ensures reliable operation, while the UL 94V-0 Polyphenylene Sulfide housing material guarantees durability. Crafted with precision, its Copper Alloy contacts offer superior conductivity, and with 36 positions available, it accommodates a wide range of connections. The right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB assembly project. Explore our full range of connectors for more essential solutions in circuit board design.