887-036-560-212

Heilind Number:EDA887-036-560-212
Manufacturer:EDAC
Manufacturer Number:887-036-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-560-212

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable performance in demanding environments. This essential component features a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability. With two rows of Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it offers seamless connectivity for up to 36 positions. The straight mount orientation allows for easy installation on PCBs, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for a variety of applications, this connector is a must-have for any electronic setup.