887-036-560-807

Heilind Number:EDA887-036-560-807
Manufacturer:EDAC
Manufacturer Number:887-036-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-560-807

Detailed Description

Enhance your high-temperature printed circuit board connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a dual-row configuration with 36 positions, ensuring efficient data transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it offers excellent heat resistance and durability. The Copper Alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing enable seamless integration. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for industrial and commercial applications. Elevate your PCB connectivity with this high-performance solution.