887-036-560-808

Heilind Number:EDA887-036-560-808
Manufacturer:EDAC
Manufacturer Number:887-036-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-036-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-036-560-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme operating conditions ranging from -40 to 105 °C. With a double-row layout and 36 positions, it offers ample connectivity options for your projects. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing ensure seamless integration. Its straight mount orientation adds versatility to your assembly process. Trust in this connector for efficient and secure board-to-board connections in your electronic designs. Elevate your connectivity game with this essential component.