887-037-500-101

Heilind Number:EDA887-037-500-101
Manufacturer:EDAC
Manufacturer Number:887-037-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-500-101

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for top-tier performance, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row layout and 37 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature settings. Trust in its straight mount orientation for easy installation. Explore the full range of our connector solutions under the PCB Connectors category. Elevate your electronic connections with our High Temp Card Edge Connector. Designed for top-tier performance, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in even the most demanding environments. With a single row layout and 37 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature settings. Trust in its straight mount orientation for easy installation. Explore the full range of our connector solutions under the PCB Connectors category.