887-037-520-101

Heilind Number:EDA887-037-520-101
Manufacturer:EDAC
Manufacturer Number:887-037-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-520-101

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 37 positions, ensuring seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees durability and reliable conductivity. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. Ideal for use in PCB assemblies, this connector ensures secure and stable connections, making it a crucial component in your electronic systems.