887-037-520-102

Heilind Number:EDA887-037-520-102
Manufacturer:EDAC
Manufacturer Number:887-037-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-520-102

Detailed Description

Enhance your electronic connections with our high-temp card edge connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 37 positions, it ensures efficient signal transmission. The copper alloy contact material guarantees durability, while the .156-inch pitch and .2-inch row spacing provide secure connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Trust in this essential component for seamless board-to-board connections in your PCB projects.