887-037-520-103

Heilind Number:EDA887-037-520-103
Manufacturer:EDAC
Manufacturer Number:887-037-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-520-103

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and 37 positions, it offers ample connectivity options for your application. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power delivery, rated for 3A. Featuring a .156-inch pitch and .2-inch row spacing, precise alignment is assured. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C ensures seamless functionality even in harsh conditions. Trust in this essential component for seamless board-to-board connections that meet the highest standards of performance and reliability.