887-037-520-104

Heilind Number:EDA887-037-520-104
Manufacturer:EDAC
Manufacturer Number:887-037-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-520-104

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 37 positions for seamless integration. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring reliable connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers exceptional durability while the copper alloy contact material guarantees efficient power transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Whether you're working on PCBs, board-to-board connections, or card-edge setups, this connector is a must-have for your toolkit. Trust in its straight mount orientation for easy installation and trust in its high-quality construction for long-lasting performance. Upgrade your connectivity game with this essential component.