887-037-520-107

Heilind Number:EDA887-037-520-107
Manufacturer:EDAC
Manufacturer Number:887-037-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-520-107

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Boasting a sleek black design, this connector is engineered for optimal performance, with a durable housing made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row layout with 37 positions, it ensures seamless board-to-board connection with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial applications. Its straight mount orientation further enhances versatility. Elevate your PCB connectivity with this essential component.