887-037-520-108

Heilind Number:EDA887-037-520-108
Manufacturer:EDAC
Manufacturer Number:887-037-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-520-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission with a 3 A amperage rating. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee long-lasting quality. Featuring a single row configuration with 37 positions, it offers seamless integration for your electronic projects. With a pitch of .156 inches and row spacing of .2 inches, precise connections are easily achieved. The straight mount orientation adds versatility, while its wide operating temperature range of -40 to 105 °C ensures compatibility in various settings. Trust in this connector for seamless and efficient board-to-board PCB connections.