887-037-520-602

Heilind Number:EDA887-037-520-602
Manufacturer:EDAC
Manufacturer Number:887-037-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-520-602

Detailed Description

Upgrade your high-temperature card edge connections with this advanced connector. Featuring a sleek black design, it ensures reliable power transfer with an amperage of 3A. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees long-lasting performance. With a single row, 37 positions, and a pitch of .156 inches, it offers seamless connectivity for your PCB setup. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its quality for efficient board-to-board connections.