887-037-520-603

Heilind Number:EDA887-037-520-603
Manufacturer:EDAC
Manufacturer Number:887-037-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-037-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:37
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-037-520-603

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance in high-temperature environments. Featuring a single row with 37 positions and a .156-inch pitch, it offers seamless connectivity for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in its 3A amperage and robust construction for efficient signal transmission. Upgrade your setup with this essential component in the Board To Board PCB Connectors category.